Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFLR4031GCERR22M01Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel07AH4052RL
Cut Tape07AH4052
Product RangeIFLR-4031GC-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 25+ | $1.150 |
| 100+ | $0.995 |
| 250+ | $0.924 |
| 500+ | $0.853 |
| 1000+ | $0.832 |
| 5000+ | $0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR4031GCERR22M01Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel07AH4052RL
Cut Tape07AH4052
Product RangeIFLR-4031GC-01 Series
Technical Datasheet
Inductance215nH
RMS Current (Irms)61A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Product RangeIFLR-4031GC-01 Series
Power Inductor Case10.4mm x 8mm x 7.3mm
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width8mm
Product Height7.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
215nH
Inductor Construction
Shielded
Product Range
IFLR-4031GC-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
61A
Saturation Current (Isat)
44A
Power Inductor Case
10.4mm x 8mm x 7.3mm
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
