Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER150M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel19AM5374RL
Cut Tape19AM5374
Product RangeIFSC1616AH-01 Series
Your Part Number
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.567 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.567 |
| 10+ | $0.527 |
| 15+ | $0.461 |
| 25+ | $0.396 |
| 50+ | $0.370 |
| 125+ | $0.342 |
| 250+ | $0.303 |
| 500+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER150M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel19AM5374RL
Cut Tape19AM5374
Product RangeIFSC1616AH-01 Series
Inductance15µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeIFSC1616AH-01 Series
Inductor Case / Package-
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IFSC1616AH-01 Series
DC Resistance Max
0.252ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IFSC1616AHER150M01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
