Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER6R8M51Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83AH7787
Re-Reel01AC2447RL
Cut Tape01AC2447
Product RangeIHLE-4040DD-51 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 25+ | $1.740 |
| 100+ | $1.390 |
| 250+ | $1.360 |
| 500+ | $1.190 |
| 1000+ | $1.160 |
| 5000+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.130 |
| 1500+ | $1.120 |
| 2500+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER6R8M51Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83AH7787
Re-Reel01AC2447RL
Cut Tape01AC2447
Product RangeIHLE-4040DD-51 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9.1A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Product RangeIHLE-4040DD-51 Series
Inductor Case / Package-
DC Resistance Max0.02236ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.1A
Saturation Current (Isat)
9A
Product Range
IHLE-4040DD-51 Series
DC Resistance Max
0.02236ohm
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
