Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER2R0M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18M2338
Product RangeIHLP-4040DZ-11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.330 |
| 1500+ | $1.230 |
| 2500+ | $1.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$665.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER2R0M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18M2338
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Product RangeIHLP-4040DZ-11 Series
Saturation Current (Isat)14A
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
DC Resistance Max5.8mohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16A
Product Range
IHLP-4040DZ-11 Series
Power Inductor Case
10.79mm x 10.16mm x 4mm
DC Resistance Max
5.8mohm
Product Length
10.79mm
Product Height
4mm
Alternatives for IHLP4040DZER2R0M11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
