Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M5ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AM9560
Product RangeIHLP-4040DZ-5A Series
Your Part Number
1,380 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 25+ | $2.170 |
| 100+ | $2.020 |
| 250+ | $1.860 |
| 500+ | $1.680 |
| 1000+ | $1.540 |
| 2500+ | $1.380 |
| 5000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M5ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AM9560
Product RangeIHLP-4040DZ-5A Series
Inductance47µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeIHLP-4040DZ-5A Series
Inductor Case / Package-
DC Resistance Max0.178ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-5A Series
DC Resistance Max
0.178ohm
Product Length
10.79mm
Product Height
4mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
