Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER220M01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel09R2237
Cut Tape09R2237
Product RangeIHLP-6767GZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $4.340 | $868.00 |
| Total Price | $868.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 200+ | $4.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER220M01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel09R2237
Cut Tape09R2237
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeIHLP-6767GZ-01 Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max0.0265ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The IHLP6767GZER220M01 is an IHLP® SMD Power Inductor features shielded construction, low profile, low DC resistance/μH and high current. Handles high transient current spikes without saturation. Ultra low buzz noise, due to composite construction. Saturation and inductance extremely stable over temperature.
- Frequency range up to 2.0MHz
- -55 to 125°C Operating temperature
- Green product
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (27-Jun-2018)
RMS Current (Irms)
11A
Saturation Current (Isat)
23A
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
0.0265ohm
Product Length
17.15mm
Product Height
7mm
Alternatives for IHLP6767GZER220M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
