Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER2R2M51Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel62AJ4081RL
Cut Tape62AJ4081
Product RangeIHLP-8787MZ-51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.690 | $15.69 |
| Total Price | $15.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.690 |
| 10+ | $13.460 |
| 25+ | $13.010 |
| 50+ | $12.830 |
| 100+ | $11.370 |
| 250+ | $11.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER2R2M51Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel62AJ4081RL
Cut Tape62AJ4081
Product RangeIHLP-8787MZ-51 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)58A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Power Inductor Case22.48mm x 22mm x 13mm
Product RangeIHLP-8787MZ-51 Series
DC Resistance Max1250µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
22.48mm x 22mm x 13mm
DC Resistance Max
1250µohm
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
58A
Saturation Current (Isat)
48A
Product Range
IHLP-8787MZ-51 Series
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
