Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ220LCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.45C2619
Product RangeIHSM-4825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.370 |
| 200+ | $4.300 |
| 300+ | $4.200 |
| 500+ | $4.100 |
| 1000+ | $3.950 |
| 2500+ | $3.910 |
| 5000+ | $3.820 |
| 10000+ | $3.750 |
Price for:Each
Minimum: 100
Multiple: 100
$437.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ220LCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.45C2619
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.02A
Product RangeIHSM-4825 Series
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 15%
DC Resistance Max0.152ohm
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHSM-4825 Series
Inductor Case / Package
-
DC Resistance Max
0.152ohm
Product Width
-
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.02A
Power Inductor Case
-
Inductance Tolerance
± 15%
Product Length
-
Product Height
-
Technical Docs (1)
Alternatives for IHSM4825PJ220L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
