Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0402ER601V Ferrite Bead, 0402 [1005 Metric], 600 ohm, 200 mA, ILBB-0402 Series, 1 ohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0402ER601VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel43Y2667
Re-Reel53K5025RL
Cut Tape53K5025
Product RangeILBB-0402 Series
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.182 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 25+ | $0.105 |
| 100+ | $0.097 |
| 250+ | $0.084 |
| 500+ | $0.077 |
| 1000+ | $0.068 |
| 2500+ | $0.062 |
| 5000+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.077 |
| 30000+ | $0.073 |
| 50000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0402ER601VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel43Y2667
Re-Reel53K5025RL
Cut Tape53K5025
Product RangeILBB-0402 Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance600ohm
DC Current Rating200mA
Product RangeILBB-0402 Series
DC Resistance Max1ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
200mA
DC Resistance Max
1ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
ILBB-0402 Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ILBB0402ER601V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
