Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0805ER110V Ferrite Bead, 0805 [2012 Metric], 11 ohm, 600 mA, ILBB-0805 Series, 60 mohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0805ER110VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53K5044
Product RangeILBB-0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.038 |
| 16000+ | $0.036 |
| 24000+ | $0.035 |
| 40000+ | $0.034 |
| 80000+ | $0.032 |
| 200000+ | $0.031 |
| 400000+ | $0.029 |
| 800000+ | $0.028 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0805ER110VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53K5044
Product RangeILBB-0805 Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance11ohm
DC Current Rating600mA
Product RangeILBB-0805 Series
DC Resistance Max60mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
600mA
DC Resistance Max
60mohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
11ohm
Product Range
ILBB-0805 Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
