Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9Z34PBF-BE3Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.06AJ9169
Your Part Number
454 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $1.970 |
| 100+ | $1.790 |
| 500+ | $1.710 |
| 1000+ | $1.610 |
| 2500+ | $1.530 |
| 5000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9Z34PBF-BE3Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.06AJ9169
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id18A
On Resistance Rds(on)0.14ohm
Drain Source On State Resistance0.14ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation88W
Power Dissipation Pd88W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.14ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
88W
No. of Pins
3Pins
Qualification
-
SVHC
Lead (04-Feb-2026)
Transistor Polarity
P Channel
Continuous Drain Current Id
18A
Drain Source On State Resistance
0.14ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
88W
Operating Temperature Max
175°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
