Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9Z34SPBFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.58K5791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.350 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9Z34SPBFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.58K5791
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id18A
Drain Source On State Resistance0.14ohm
On Resistance Rds(on)0.14ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd88W
Gate Source Threshold Voltage Max4V
Power Dissipation88W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.14ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
18A
On Resistance Rds(on)
0.14ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
88W
Power Dissipation
88W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for IRF9Z34SPBF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
