Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFU320PBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63J7066
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $1.570 |
| 100+ | $1.320 |
| 500+ | $1.220 |
| 1000+ | $1.160 |
| 2500+ | $1.140 |
| 5000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFU320PBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63J7066
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id3.1A
On Resistance Rds(on)1.8ohm
Drain Source On State Resistance1.8ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd42W
Transistor Case StyleTO-251
Gate Source Threshold Voltage Max4V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
400V
On Resistance Rds(on)
1.8ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
42W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
3.1A
Drain Source On State Resistance
1.8ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-251
Power Dissipation
42W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
