Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLTO050FR0100JTE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50M4184
Product RangeLTO 50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 10+ | $9.600 |
| 25+ | $8.440 |
| 50+ | $7.900 |
| 100+ | $7.070 |
| 250+ | $6.790 |
| 500+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO050FR0100JTE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50M4184
Product RangeLTO 50 Series
Technical Datasheet
Resistance0.01ohm
Product RangeLTO 50 Series
Power Rating50W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient± 900ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
0.01ohm
Power Rating
50W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LTO 50 Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 900ppm/°C
Product Diameter
-
Product Width
3.2mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for LTO050FR0100JTE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
