Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2365
Newark Part No.31AC3663
Product RangeM39003 Series
Also Known AsT212B335K050MS, CSR13G335KM
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $18.640 |
10+ | $16.480 |
25+ | $15.280 |
50+ | $14.020 |
100+ | $12.490 |
500+ | $11.360 |
1000+ | $10.030 |
2500+ | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$18.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2365
Newark Part No.31AC3663
Product RangeM39003 Series
Also Known AsT212B335K050MS, CSR13G335KM
Technical Datasheet
Capacitance3.3µF
Voltage(DC)50V
Product RangeM39003 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure RateM
Ripple Current183mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
ESR-
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
3.3µF
Product Range
M39003 Series
Capacitance Tolerance
± 10%
Failure Rate
M
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
183mA
Product Diameter
4.7mm
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate