Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY M55342K06B1E00RWB SMD Chip Resistor, MIL-PRF-55342, 1 kohm, ± 1%, 100 mW, 0805 [2012 Metric], Thick Film](https://canada.newark.com/productimages/standard/en_US/4385988.jpg)
ManufacturerVISHAY
Manufacturer Part NoM55342K06B1E00RWBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56C8759
Product RangeM55342 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.380 |
| 200+ | $1.300 |
| 300+ | $1.230 |
| 500+ | $1.150 |
| 1000+ | $1.130 |
| 2500+ | $1.100 |
| 5000+ | $1.080 |
| 10000+ | $1.060 |
Price for:Each
Minimum: 100
Multiple: 100
$138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K06B1E00RWBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56C8759
Product RangeM55342 Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeM55342 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
M55342K06B1E00RWB is a MIL-PRF-55342 qualified chip resistor.
- Fully conforms to the requirements of MIL-PRF-55342
- 1kohm resistance with ±1% tolerance
- Resistor case/package is 0805 [2012 Metric]
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 50V
- Power rating is 150mW
- Operating temperature range from -65°C to +150°C
- Established reliability
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
1.25mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Product Range
M55342 Series
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for M55342K06B1E00RWB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
