Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY M55342K06B499DRWB. SMD Chip Resistor, MIL-PRF-55342, 499 ohm, ± 1%, 100 mW, 0805 [2012 Metric], Thick Film](https://canada.newark.com/productimages/standard/en_US/4385988.jpg)
ManufacturerVISHAY
Manufacturer Part NoM55342K06B499DRWB.Copy
Newark Part No.14AC9808
Product RangeM55342 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.040 |
| 25+ | $1.890 |
| 50+ | $1.720 |
| 100+ | $1.540 |
| 500+ | $1.360 |
| 1000+ | $1.170 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K06B499DRWB.Copy
Newark Part No.14AC9808
Product RangeM55342 Series
Technical Datasheet
Resistance499ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeM55342 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
499ohm
Power Rating
100mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
50V
Operating Temperature Max
150°C
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Product Range
M55342 Series
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for M55342K06B499DRWB.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
