Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY M55342K12B10E0RWB. SMD Chip Resistor, MIL-PRF-55342, 10 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film](https://canada.newark.com/productimages/standard/en_US/29AC8607-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoM55342K12B10E0RWB.Copy
Newark Part No.29AC8607
Product RangeM55342 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.300 |
| 200+ | $1.280 |
| 300+ | $1.260 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.160 |
| 5000+ | $1.140 |
| 10000+ | $1.110 |
Price for:Each
Minimum: 100
Multiple: 100
$130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K12B10E0RWB.Copy
Newark Part No.29AC8607
Product RangeM55342 Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeM55342 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead (10-Jun-2022)
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
150°C
SVHC
Lead (10-Jun-2022)
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thick Film
Product Range
M55342 Series
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Alternatives for M55342K12B10E0RWB.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
