Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211655221E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4617
Product Range116 RLL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.858 |
Price for:Each
Minimum: 3000
Multiple: 1000
$2,574.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211655221E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4617
Product Range116 RLL Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter8.2mm
Product Length-
Product Width-
Product Height11mm
Product Range116 RLL Series
ESR-
Ripple Current280mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 116 RLL series radial leaded Aluminium Capacitor with cylindrical aluminium case and all-insulated (light blue). It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features extremely low ESR and ESL allowing very high ripple current load. It is used in EDP, portable mobile equipment (small size, low mass) and stand-by applications in audio-video equipment. It is also used for coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters.
- 20000hrs at 105°C Long useful life
- 6.3 to 100V Rated voltage range
- 1.5 to 470μF Rated capacitance range
- Long Life
- Miniaturized, high CV-product per unit volume
- Natural pitch 2.5 and 5mm
- Charge and discharge proof
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Case / Package
Radial Leaded
Product Diameter
8.2mm
Product Width
-
Product Range
116 RLL Series
Ripple Current
280mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
