Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219836221E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4801
Product Range198 PHR-SI Series
Also Known As222219836221
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 800+ | $13.800 |
| 2400+ | $13.520 |
| 4000+ | $13.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 100
$11,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219836221E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4801
Product Range198 PHR-SI Series
Also Known As222219836221
Technical Datasheet
Capacitance220µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product Range198 PHR-SI Series
Product Diameter25mm
Product Height45mm
Lead Spacing10mm
ESR1.086ohm
Ripple Current1.75A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.75A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
198 PHR-SI Series
Product Height
45mm
ESR
1.086ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for MAL219836221E3
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
