Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225753221E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH3972
Product Range257 PRM-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 100+ | $4.770 |
| 250+ | $4.440 |
| 500+ | $4.190 |
| 1000+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225753221E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH3972
Product Range257 PRM-SI Series
Capacitance220µF
Voltage Rating250V
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Series Name257 PRM-SI
Diameter22mm
Product Range257 PRM-SI Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
Height25mm
ESR0.378ohm
Ripple Current1.32A
Operating Temperature Min-40°C
Product Length-
Operating Temperature Max85°C
Product Width-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Series Name
257 PRM-SI
Product Range
257 PRM-SI Series
Product Height
25mm
Height
25mm
Ripple Current
1.32A
Product Length
-
Product Width
-
Automotive Qualification Standard
-
Voltage Rating
250V
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Diameter
22mm
Product Diameter
22mm
Lead Spacing
10mm
ESR
0.378ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MAL225753221E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
