Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBB02070C1300FCT00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK8563
Cut Tape65AK2018
Product RangeMBB Series
Your Part Number
5,094 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.450 | $4.50 |
| Total Price | $4.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.450 |
| 30+ | $0.329 |
| 100+ | $0.182 |
| 250+ | $0.142 |
| 500+ | $0.114 |
| 1000+ | $0.099 |
| 2500+ | $0.091 |
| 5000+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.090 |
| 15000+ | $0.080 |
| 25000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBB02070C1300FCT00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK8563
Cut Tape65AK2018
Product RangeMBB Series
Technical Datasheet
Resistance130ohm
Product RangeMBB Series
Power Rating600mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film (Thin Film)
Temperature Coefficient± 50ppm/K
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
130ohm
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film (Thin Film)
Resistor Type
General Purpose
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MBB Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
