Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCS04020D2003BE100 SMD Chip Resistor, 200 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/06AJ9218-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCS04020D2003BE100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel64P4444
Re-Reel67AK8258RL
Cut Tape67AK8258
Product RangeMCS Series
Your Part Number
930 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.476 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 25+ | $0.346 |
| 100+ | $0.335 |
| 250+ | $0.322 |
| 500+ | $0.295 |
| 1000+ | $0.269 |
| 2500+ | $0.263 |
| 5000+ | $0.258 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.316 |
| 3000+ | $0.309 |
| 5000+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS04020D2003BE100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel64P4444
Re-Reel67AK8258RL
Cut Tape67AK8258
Product RangeMCS Series
Technical Datasheet
Resistance200kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeMCS Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
MCS Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
