Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCS0402MD1001BE100 SMD Chip Resistor, 1 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/61AC6081-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1001BE100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel61AC6084
Re-Reel65AC3517RL
Cut Tape65AC3517
Product RangeMCS Series
Your Part Number
3,429 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.616 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.616 |
| 25+ | $0.452 |
| 100+ | $0.427 |
| 250+ | $0.398 |
| 500+ | $0.378 |
| 1000+ | $0.335 |
| 2500+ | $0.326 |
| 5000+ | $0.318 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.335 |
| 3000+ | $0.326 |
| 5000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1001BE100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel61AC6084
Re-Reel65AC3517RL
Cut Tape65AC3517
Product RangeMCS Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product RangeMCS Series
Resistor TechnologyThin Film
Resistor TypeHigh Power, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
MCS Series
Resistor Type
High Power, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
