Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMRA-128R000FE12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25Y5532
Product RangeMRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.410 |
| 200+ | $11.400 |
| 300+ | $8.960 |
| 500+ | $8.400 |
| 1000+ | $8.230 |
| 2500+ | $8.080 |
| 5000+ | $7.910 |
Price for:Each
Minimum: 100
Multiple: 100
$1,141.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMRA-128R000FE12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25Y5532
Product RangeMRA Series
Technical Datasheet
Resistance8ohm
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeNon-Magnetic, Non-Inductive
Product Diameter7.92mm
Product Length32.51mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
Product RangeMRA Series
SVHCTo Be Advised
Technical Specifications
Resistance
8ohm
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
250°C
Product Range
MRA Series
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Non-Magnetic, Non-Inductive
Product Length
32.51mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
