Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.840 | $17.84 |
| Total Price | $17.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.840 |
| 10+ | $17.110 |
| 25+ | $16.130 |
| 50+ | $15.390 |
| 100+ | $13.970 |
| 250+ | $12.930 |
| 500+ | $10.370 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $11.550 |
| 400+ | $11.320 |
| 800+ | $10.990 |
| 1600+ | $10.350 |
| 2400+ | $9.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP0805C1003WNTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel19X9177
Re-Reel34X2773RL
Cut Tape34X2773
Product RangeP Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.05%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeP Series
Temperature Coefficient± 5ppm/°C
Voltage Rating150V
Product Length1.91mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
P Series
Voltage Rating
150V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 5ppm/°C
Product Length
1.91mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for P0805C1003WNT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

