Print Page
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 10+ | $7.510 |
| 25+ | $7.130 |
| 50+ | $7.080 |
| 100+ | $7.020 |
| 250+ | $6.870 |
| 500+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP1206H1005BNTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38AK6695
Product RangeP Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 0.1%
Power Rating330mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeP Series
Temperature Coefficient± 50ppm/°C
Voltage Rating200V
Product Length3.06mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10Mohm
Power Rating
330mW
Resistor Technology
Thin Film
Product Range
P Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 50ppm/°C
Product Length
3.06mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

