Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY P2TC0402D1000PNTA SMD Chip Resistor, 100 ohm, ± 0.02%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/38AJ1430-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoP2TC0402D1000PNTACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38AJ1424
Re-Reel38AJ1423
Cut Tape38AJ1423
Product RangeP2T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $19.890 | $1,989.00 |
| Total Price | $1,989.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $19.890 |
| 250+ | $18.520 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $17.410 |
| 400+ | $16.530 |
| 800+ | $16.040 |
| 1600+ | $15.540 |
| 2400+ | $14.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC0402D1000PNTACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38AJ1424
Re-Reel38AJ1423
Cut Tape38AJ1423
Product RangeP2T Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.02%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeP2T Series
Temperature Coefficient± 2ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
P2T Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.02%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
