Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PCAN0805K3R00FST5 SMD Chip Resistor, 3 ohm, ± 1%, 1 W, 0805 [2012 Metric], Thin Film, High Power, Precision](https://canada.newark.com/productimages/standard/en_US/47AM1084-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPCAN0805K3R00FST5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel47AM1085RL
Cut Tape47AM1085
Product RangePCAN Series
Your Part Number
997 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 25+ | $2.380 |
| 100+ | $2.240 |
| 250+ | $2.100 |
| 500+ | $1.970 |
| 1000+ | $1.410 |
| 5000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPCAN0805K3R00FST5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel47AM1085RL
Cut Tape47AM1085
Product RangePCAN Series
Technical Datasheet
Resistance3ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power, Precision
Product RangePCAN Series
Temperature Coefficient± 100ppm/°C
Voltage Rating100V
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
3ohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
PCAN Series
Voltage Rating
100V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Precision
Temperature Coefficient
± 100ppm/°C
Product Length
2.03mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
