Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHP01206E3010BST1 SMD Chip Resistor, 301 ohm, ± 0.1%, 2.5 W, 1206 [3216 Metric], Thin Film, High Power](https://canada.newark.com/productimages/standard/en_US/4761868.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHP01206E3010BST1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel43T8398
Cut Tape45T6595
Product RangePHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.910 | $1,910.00 |
| Total Price | $1,910.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.910 |
| 2500+ | $1.630 |
| 5000+ | $1.390 |
| 10000+ | $1.300 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.530 |
| 2000+ | $1.450 |
| 3000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHP01206E3010BST1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel43T8398
Cut Tape45T6595
Product RangePHP Series
Technical Datasheet
Resistance301ohm
Resistance Tolerance± 0.1%
Power Rating2.5W
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product RangePHP Series
SVHCTo Be Advised
Technical Specifications
Resistance
301ohm
Power Rating
2.5W
Voltage Rating
100V
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 25ppm/°C
Product Range
PHP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
