Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHT0603Y1003BGT SMD Chip Resistor, PHT Series, 100 kohm, ± 0.1%, 37.5 mW, 0603 [1608 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/4828615.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHT0603Y1003BGTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel90R9647
Cut Tape90R9646
Product RangePHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $11.600 | $1,160.00 |
| Total Price | $1,160.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $11.600 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $10.960 |
| 400+ | $10.730 |
| 800+ | $10.430 |
| 1600+ | $9.820 |
| 2400+ | $9.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHT0603Y1003BGTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel90R9647
Cut Tape90R9646
Product RangePHT Series
Technical Datasheet
Resistance100kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating37.5mW
Product RangePHT Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max215°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
100kohm
Power Rating
37.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
215°C
SVHC
No SVHC (27-Jun-2024)
Resistor Case / Package
0603 [1608 Metric]
Product Range
PHT Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
