Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHT1206E10R0BGT SMD Chip Resistor, 10 ohm, ± 0.1%, 100 mW, 1206 [3216 Metric], Thin Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/4957320.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHT1206E10R0BGTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel90R9664
Re-Reel90R9663
Cut Tape90R9663
Product RangePHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $13.310 | $1,331.00 |
| Total Price | $1,331.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $13.310 |
| 250+ | $12.390 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $11.640 |
| 400+ | $11.070 |
| 800+ | $10.730 |
| 1600+ | $10.400 |
| 2400+ | $9.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHT1206E10R0BGTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel90R9664
Re-Reel90R9663
Cut Tape90R9663
Product RangePHT Series
Technical Datasheet
Resistance10ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating100mW
Product RangePHT Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 50ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max215°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10ohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
215°C
SVHC
No SVHC (27-Jun-2024)
Resistor Case / Package
1206 [3216 Metric]
Product Range
PHT Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
