Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PTN0603E1000BST1 SMD Chip Resistor, 100 ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/47AM1080-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPTN0603E1000BST1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel47AM1087RL
Cut Tape47AM1087
Product RangePTN Series
Your Part Number
887 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.210 | $2.21 |
| Total Price | $2.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 25+ | $2.090 |
| 100+ | $1.960 |
| 250+ | $1.820 |
| 500+ | $1.690 |
| 1000+ | $1.580 |
| 5000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTN0603E1000BST1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel47AM1087RL
Cut Tape47AM1087
Product RangePTN Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating150mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePTN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.62mm
Product Width0.81mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
150mW
Resistor Technology
Thin Film
Product Range
PTN Series
Voltage Rating
75V
Product Width
0.81mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.62mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for PTN0603E1000BST1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
