Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PTN0603E8002BST1 SMD Chip Resistor, 80 kohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/47AM1080-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPTN0603E8002BST1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel50R3112
Re-Reel47AM1091RL
Cut Tape47AM1091
Product RangePTN Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.130 |
| 25+ | $2.010 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.090 |
| 2000+ | $1.960 |
| 4000+ | $1.780 |
| 6000+ | $1.720 |
| 10000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTN0603E8002BST1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel50R3112
Re-Reel47AM1091RL
Cut Tape47AM1091
Product RangePTN Series
Technical Datasheet
Resistance80kohm
Resistance Tolerance± 0.1%
Power Rating150mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangePTN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.63mm
Product Width0.81mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
80kohm
Power Rating
150mW
Resistor Technology
Thin Film
Product Range
PTN Series
Voltage Rating
75V
Product Width
0.81mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.63mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for PTN0603E8002BST1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
