Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoR50R0-400-1XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN7488
Product RangeRxxxx-400-1X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $118.510 |
| 10+ | $114.940 |
| 25+ | $103.490 |
| 50+ | $92.040 |
| 100+ | $90.270 |
Price for:Each
Minimum: 5
Multiple: 5
$592.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoR50R0-400-1XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN7488
Product RangeRxxxx-400-1X Series
Technical Datasheet
Resistance50ohm
Product RangeRxxxx-400-1X Series
Power Rating400W
Resistance Tolerance± 5%
Resistor TerminalsSolder
Voltage Rating1kVDC
Resistor TechnologyThick Film
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingFlange Mount
Product Length27.94mm
Product Width12.7mm
Product Height5.08mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
400W
Resistor Terminals
Solder
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
27.94mm
Product Height
5.08mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Product Range
Rxxxx-400-1X Series
Resistance Tolerance
± 5%
Voltage Rating
1kVDC
Temperature Coefficient
-
Resistor Mounting
Flange Mount
Product Width
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
