Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRLR07C1002FSRE6Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel50C7279
Re-Reel47AM1101RL
Cut Tape47AM1101
Product RangeERL Series
Your Part Number
850 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 25+ | $1.510 |
| 100+ | $1.230 |
| 250+ | $1.090 |
| 500+ | $0.998 |
| 1000+ | $0.979 |
| 5000+ | $0.958 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.923 |
| 3000+ | $0.825 |
| 5000+ | $0.787 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR07C1002FSRE6Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel50C7279
Re-Reel47AM1101RL
Cut Tape47AM1101
Product RangeERL Series
Technical Datasheet
Resistance10kohm
Product RangeERL Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Reliability
Product Diameter2.29mm
Product Length7.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationMIL-PRF-39017
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability
Product Length
7.62mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-39017
Product Range
ERL Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
