Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR32C4700GRB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52C3406
Product RangeRLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.930 |
| 200+ | $15.790 |
| 300+ | $14.640 |
| 500+ | $13.510 |
| 1000+ | $13.240 |
| 2500+ | $12.960 |
| 5000+ | $12.700 |
Price for:Each
Minimum: 100
Multiple: 100
$1,693.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR32C4700GRB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52C3406
Product RangeRLR Series
Technical Datasheet
Resistance470ohm
Product RangeRLR Series
Power Rating1W
Resistance Tolerance± 2%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Reliability
Product Diameter4.83mm
Product Length15.87mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationMIL-PRF-39017
SVHCTo Be Advised
Technical Specifications
Resistance
470ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability
Product Length
15.87mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-39017
Product Range
RLR Series
Resistance Tolerance
± 2%
Voltage Rating
500V
Temperature Coefficient
± 100ppm/°C
Product Diameter
4.83mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
