Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRNC50J3922BSB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.53C7121
Product RangeRNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $24.190 |
| 200+ | $23.700 |
| 300+ | $23.230 |
| 500+ | $22.740 |
| 1000+ | $22.260 |
| 2500+ | $21.770 |
| 5000+ | $21.290 |
Price for:Each
Minimum: 100
Multiple: 100
$2,419.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRNC50J3922BSB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.53C7121
Product RangeRNC Series
Technical Datasheet
Resistance39.2kohm
Product RangeRNC Series
Power Rating100mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 25ppm/°C
Resistor TypeHigh Reliability, Precision
Product Diameter1.78mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-PRF-55182
SVHCTo Be Advised
Technical Specifications
Resistance
39.2kohm
Power Rating
100mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability, Precision
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55182
Product Range
RNC Series
Resistance Tolerance
± 0.1%
Voltage Rating
200V
Temperature Coefficient
± 25ppm/°C
Product Diameter
1.78mm
Product Width
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
