Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $6.050 |
| 200+ | $5.990 |
| 300+ | $5.950 |
| 500+ | $5.890 |
| 1000+ | $5.730 |
| 2500+ | $5.310 |
| 5000+ | $5.200 |
| 10000+ | $5.100 |
Price for:Each
Minimum: 100
Multiple: 100
$605.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02BR2000FE12.Copy
Newark Part No.28AC1866
Product RangeRS Series
Technical Datasheet
Resistance200mohm
Product RangeRS Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating3W
Voltage Rating-
Temperature Coefficient± 90ppm/°C
Resistor TechnologyWirewound
Operating Temperature Min-65°C
Operating Temperature Max250°C
QualificationMIL-PRF-26
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
200mohm
Resistance Tolerance
± 1%
Power Rating
3W
Temperature Coefficient
± 90ppm/°C
Operating Temperature Min
-65°C
Qualification
MIL-PRF-26
Product Range
RS Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Wirewound
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for RS02BR2000FE12.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

