Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRTO050F68R00JTE1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AM6700
Product RangeRTO 50 Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.280 |
| 25+ | $18.700 |
| 100+ | $15.610 |
| 250+ | $15.300 |
| 500+ | $14.980 |
| 1000+ | $14.670 |
| 2500+ | $14.360 |
Price for:Each
Minimum: 1
Multiple: 1
$21.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRTO050F68R00JTE1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AM6700
Product RangeRTO 50 Series
Resistance68ohm
Product RangeRTO 50 Series
Power Rating50W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.1mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
68ohm
Power Rating
50W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RTO 50 Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 150ppm/°C
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
