Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP60HEB120M81PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM5103
Product RangeSGIHLP-60HE-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $314.850 |
| 15+ | $304.350 |
| 25+ | $279.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1,574.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP60HEB120M81PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM5103
Product RangeSGIHLP-60HE-8 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeSGIHLP-60HE-8 Series
Inductor Case / Package-
DC Resistance Max0.02053ohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width15.24mm
Product Height8.64mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
SGIHLP-60HE-8 Series
DC Resistance Max
0.02053ohm
Product Length
15.24mm
Product Height
8.64mm
RMS Current (Irms)
10.6A
Saturation Current (Isat)
6.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
