Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP73HFB330M81PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM5120
Product RangeSGIHLP-73HF-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $393.950 |
| 15+ | $344.710 |
| 25+ | $285.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1,969.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP73HFB330M81PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM5120
Product RangeSGIHLP-73HF-8 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeSGIHLP-73HF-8 Series
Inductor Case / Package-
DC Resistance Max0.0389ohm
Inductance Tolerance± 20%
Product Length18.92mm
Product Width19.05mm
Product Height8.76mm
SVHCTo Be Advised
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SGIHLP-73HF-8 Series
DC Resistance Max
0.0389ohm
Product Length
18.92mm
Product Height
8.76mm
RMS Current (Irms)
8.8A
Saturation Current (Isat)
9.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
