Print Page
18,110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.170 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 10+ | $0.581 |
| 15+ | $0.567 |
| 25+ | $0.552 |
| 50+ | $0.538 |
| 125+ | $0.523 |
| 250+ | $0.512 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.359 |
| 5000+ | $0.353 |
| 10000+ | $0.333 |
| 20000+ | $0.315 |
| 30000+ | $0.298 |
| 50000+ | $0.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1443EDH-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel87AK5738
Re-Reel43AC4022RL
Cut Tape43AC4022
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4A
On Resistance Rds(on)0.043ohm
Drain Source On State Resistance0.054ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.8W
Gate Source Threshold Voltage Max1.5V
Power Dissipation2.8W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.043ohm
Transistor Case Style
SOT-363
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
6Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
0.054ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.8W
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SI1443EDH-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

