Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2301CDS-T1-E3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.97W2628
Your Part Number
12,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.988 |
| 10+ | $0.615 |
| 100+ | $0.395 |
| 500+ | $0.301 |
| 1000+ | $0.270 |
| 2500+ | $0.233 |
| 10000+ | $0.196 |
| 25000+ | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2301CDS-T1-E3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.97W2628
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.1A
Drain Source On State Resistance0.112ohm
On Resistance Rds(on)0.11ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage2.5V
Power Dissipation Pd1.6W
Gate Source Threshold Voltage Max400mV
Power Dissipation1.6W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.112ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
2.5V
Gate Source Threshold Voltage Max
400mV
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
3.1A
On Resistance Rds(on)
0.11ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.6W
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SI2301CDS-T1-E3
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
