Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4435DDY-T1-E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29X0534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.424 |
| 7500+ | $0.374 |
| 12500+ | $0.356 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4435DDY-T1-E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29X0534
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id11.4A
On Resistance Rds(on)0.0195ohm
Drain Source On State Resistance0.024ohm
Transistor MountingSurface Mount
Power Dissipation Pd5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StyleSOIC
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0195ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
11.4A
Drain Source On State Resistance
0.024ohm
Power Dissipation Pd
5W
Gate Source Threshold Voltage Max
3V
Power Dissipation
5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI4435DDY-T1-E3
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
