Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI6423DQ-T1-GE3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97W2676
Your Part Number
2,186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.800 |
| 25+ | $2.620 |
| 50+ | $2.450 |
| 100+ | $2.210 |
| 500+ | $2.030 |
| 1000+ | $1.820 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI6423DQ-T1-GE3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97W2676
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id8.2A
Drain Source On State Resistance8500µohm
On Resistance Rds(on)0.0068ohm
Transistor Case StyleTSSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage1.8V
Gate Source Threshold Voltage Max800mV
Power Dissipation1.05W
Power Dissipation Pd1.05W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- P-channel 12V (D-S) TrenchFET® power MOSFET
- Used in load switch
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
8500µohm
Transistor Case Style
TSSOP
Rds(on) Test Voltage
1.8V
Power Dissipation
1.05W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
8.2A
On Resistance Rds(on)
0.0068ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
Power Dissipation Pd
1.05W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI6423DQ-T1-GE3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
