Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA4263DJ-T1-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel26AK3549RL
Cut Tape26AK3549
Product RangeTrenchFET Gen III Series
Your Part Number
7,735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 50+ | $0.858 |
| 100+ | $0.558 |
| 250+ | $0.494 |
| 500+ | $0.429 |
| 1000+ | $0.386 |
| 2500+ | $0.359 |
| 5000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA4263DJ-T1-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel26AK3549RL
Cut Tape26AK3549
Product RangeTrenchFET Gen III Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id12A
On Resistance Rds(on)0.017ohm
Drain Source On State Resistance0.022ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation15.6W
Power Dissipation Pd15.6W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.017ohm
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
4.5V
Power Dissipation
15.6W
No. of Pins
7Pins
Product Range
TrenchFET Gen III Series
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.022ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
15.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
