Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIDR220DP-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel59AC7333
Re-Reel78AC6499RL
Cut Tape78AC6499
Product RangeTrenchFET Gen IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.420 | $5.42 |
| Total Price | $5.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 50+ | $4.870 |
| 100+ | $4.530 |
| 250+ | $4.160 |
| 500+ | $3.720 |
| 1000+ | $3.100 |
| 2500+ | $2.970 |
| 5000+ | $2.840 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $2.100 |
| 18000+ | $2.060 |
| 30000+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR220DP-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel59AC7333
Re-Reel78AC6499RL
Cut Tape78AC6499
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id100A
On Resistance Rds(on)480µohm
Drain Source On State Resistance580µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd125W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation125W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
On Resistance Rds(on)
480µohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
125W
Gate Source Threshold Voltage Max
2.1V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
580µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIDR220DP-T1-GE3
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
