Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIDR220EP-T1-RE3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel62AJ4905RL
Cut Tape62AJ4905
Product RangeTrenchFET Gen IV
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.060 | $7.06 |
| Total Price | $7.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 50+ | $4.540 |
| 100+ | $3.320 |
| 250+ | $3.120 |
| 500+ | $2.910 |
| 1000+ | $2.850 |
| 2500+ | $2.800 |
| 5000+ | $2.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR220EP-T1-RE3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel62AJ4905RL
Cut Tape62AJ4905
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id415A
Drain Source On State Resistance580µohm
On Resistance Rds(on)480µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation Pd150W
Power Dissipation150W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
Drain Source On State Resistance
580µohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation Pd
150W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
415A
On Resistance Rds(on)
480µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
