Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.310 | $10.31 |
| Total Price | $10.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.310 |
| 50+ | $5.640 |
| 100+ | $5.170 |
| 250+ | $4.930 |
| 500+ | $4.670 |
| 1000+ | $4.570 |
| 2500+ | $4.490 |
| 5000+ | $4.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHB35N60EF-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel99AC9553RL
Cut Tape99AC9553
Product RangeEF
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id32A
Drain Source On State Resistance0.097ohm
On Resistance Rds(on)0.084ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd250W
Gate Source Threshold Voltage Max4V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEF
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.097ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
EF
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
32A
On Resistance Rds(on)
0.084ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
250W
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

